• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Osram Automotive 4062172396325 Indicator bulb Standard P21W 21 W 12 V

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

520 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM original P21W 12V double eco-pack

  • First-supplier quality
  • Hard-glass technology
  • High luminous flux
  • Luminous flux over the entire life span constant

Technical specifications

Product type

Indicator bulb

Type (car light bulbs)

P21W

Operating voltage

12 V

Content

1 Pair

B3 lifespan

250 h

Lifespan Tc

500 h

Power (car light bulbs)

21 W

Light colour

Neutral white

Luminous flux

460 lm

Luminous flux tolerance ±

15 %

Series (car light bulbs)

Standard

BA15s

ECE type approval labels

E1 23G

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2208346 Osram Automotive 4062172396325 Indicator bulb Standard P21W 21 W 12 V

Description

The lamps from the ORIGINAL LINE family are reliable and also prove economical traction. Customers who appreciate tried-and-tested quality make the right choice with the ORIGINAL LINE. Its combination of renowned quality, impressive brightness and reliable service life is very easy on the market compared to other products.

This text is machine translated.

Scope of delivery

  • OSRAM original P21W 12V double eco-pack

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)