• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Osram Automotive 64176 Halogen bulb Original Line H15 15/55 W 12 V

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Standard halogen lamp Original Line

  • First-supplier quality
  • Impressive reliability
  • Tried and tested a million times over in new cars
  • Impressive brightness
  • Reliable service life

Technical specifications

Product type

Halogen bulb

Type (car light bulbs)

H15

Operating voltage

12 V

Factory colour

Transparent

Colour temperature type

3200 K

Content

1 pc(s)

B3 lifespan

2000 h

250 h

Lifespan Tc

4000 h

500 h

Power (car light bulbs)

15/55 W

Light colour

Neutral white

Luminous flux

260 lm

1350 lm

Luminous flux tolerance ±

10 %

Series (car light bulbs)

Original Line

PGJ23t-1

Bulb type

HV halogen

Design type

H15

Operating voltage

12 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 856636 Osram Automotive 64176 Halogen bulb Original Line H15 15/55 W 12 V

Description

Brand-name quality at an affordable price. Carries the "e" test symbol.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)