• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Osram Automotive 64212 Halogen bulb Original Line H8 35 W 12 V

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ORIGINAL LINE H8

  • First-supplier quality
  • Impressive reliability
  • Tried and tested a million times over in new cars
  • Impressive brightness
  • Reliable service life

Technical specifications

Product type

Halogen bulb

Type (car light bulbs)

H8

Operating voltage

12 V

Content

1 pc(s)

B3 lifespan

400 h

Lifespan Tc

800 h

Power (car light bulbs)

35 W

Light colour

Neutral white

Luminous flux

800 lm

Luminous flux tolerance ±

15 %

Series (car light bulbs)

Original Line

PGJ19-1

Bulb type

HV halogen

Operating voltage

12 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1344230 Osram Automotive 64212 Halogen bulb Original Line H8 35 W 12 V

Description

Brand-name quality at an affordable price. Carries the "e" test symbol.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)