• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Osram Automotive 7510TSP Indicator bulb Truckstar PY21W 21 W 24 V

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.50 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM TRUCKSTAR® PER PY21W, halogen signal lamp, 7510TSP, 24V truck lamp, folding box (10 lamps)

  • The most powerful halogen and signal lamps for OSRAM trucks
  • Up to 2.5x longer life: Reduced downtime and cost for your fleet compared to standard lamps
  • Up to 120% more brightness: More light allows you to see further and therefore react earlier than the minimum legal requirements
  • Very high vibration resistance: Suitable for the most demanding applications
  • Longer service life, up to 120% more brightness compared to the minimum legal requirements and very high vibration resistance make it easier for professional drivers to work, reduce downtime and fleet costs.

Technical specifications

Dim

(L x W x H) 25 x 52 x 25 mm

Product type

Indicator bulb

Type (car light bulbs)

PY21W

Operating voltage

24 V

Factory colour

White

Content

1 pc(s)

Power (car light bulbs)

21 W

Light colour

White

Width

52 mm

Height

25 mm

Length

25 mm

Series (car light bulbs)

Truckstar

BAU15s

ECE type approval labels

E1 2HE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2475361 Osram Automotive 7510TSP Indicator bulb Truckstar PY21W 21 W 24 V

Description

Discover TRUCKSTAR PRO: OSRAM's brightest halogen and signaling lamps for trucks at a great price-performance ratio. Long life, up to 120% more light compared to the minimum legal requirements and high vibration resistance are just some of the advantages of these 24 volt lamps for professional drivers. The lamps can thus reduce both downtime and fleet costs. With its high vibration resistance TRUCKSTAR PER lamp is predestined for the most demanding applications. The improved brightness and the life span of standard lamps up to 2.5x can contribute to your safety on the road.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)