• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Osram Automotive 9005 Halogen bulb Original Line HB3 60 W 12 V

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ORIGINAL LINE 9005 HB3 headlight bulb

  • First-supplier quality
  • Impressive reliability
  • Tried and tested a million times over in new cars
  • Impressive brightness
  • Reliable service life

Technical specifications

Dim

(Ø) 12 mm

Product type

Halogen bulb

Type (car light bulbs)

HB3

Operating voltage

12 V

Colour temperature type

3200 K

Content

1 pc(s)

B3 lifespan

280 h

Lifespan Tc

550 h

Power (car light bulbs)

60 W

Light colour

Neutral white

Luminous flux

1700 lm

Luminous flux tolerance ±

12 %

(Ø)

12 mm

Series (car light bulbs)

Original Line

P20d

ECE type approval labels

Nicht relevant

Operating voltage

12 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1344274 Osram Automotive 9005 Halogen bulb Original Line HB3 60 W 12 V

Description

Brand-name quality at an affordable price. Carries the "e" test symbol.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)