• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Osram Automotive BATTERYstart STARTER CABLE 200A Jump lead 8.5 mm² Aluminium (copper plated) 3 m Plastic clamps

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jump start cable OSC101

  • Up to 200A peak currentUp to 2 liters100A steady currentInsulated terminals

Technical specifications

Product type

Jump lead

Suitable for petrol engines up to

2000 cm³

Cable length

3 m

Conductivity equal to a copper cable with a cross section of

6 mm²

Material

Aluminium (copper plated)

Width

220 mm

Height

60 mm

Length

290 mm

Cross section

8.5 mm²

Voltage

6&12 V

Features

Plastic clamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2613282 Osram Automotive BATTERYstart STARTER CABLE 200A Jump lead 8.5 mm² Aluminium (copper plated) 3 m Plastic clamps

Warranty Terms

Warranty Terms 2613282 Osram Automotive BATTERYstart STARTER CABLE 200A Jump lead 8.5 mm² Aluminium (copper plated) 3 m Plastic clamps

Description

A range of OSRAM jump start cables now provide a quick and uncomplicated solution for motorcyclists, cars, commercial vehicles and truck drivers, in order to quickly transfer the battery power between a transmitter and a receiver vehicle and thus to become ready to drive again. The OSRAM BATTERY START STARTER CABLE 200A is a high-quality starter cable, which was developed for professional and private use. The cables are made of copper-coated aluminum, WAS reduces the resistance of the cable and enables a constant and effective transmission of the charge. The jumper cable has a length of 3 meters with a cross-sectional area of 8.5 mm. Thanks to the length and the cross-sectional area it is possible to start petrol engines with up to 2.0 liters capacity, since a peak current strength of up to 200 A can be achieved, at the same time a continuous current strength of 100A is given. It is suitable for voltages of 6V and 12V. In order to prevent high wear, the OSRAM BATTERY START STARTER CABLE 200A is covered with flexible and at the same time resistant PVC, the insulated grips and the insulated terminals provide for additional safety and durability. The different colors of the cables and the handles on the clamps reduce the risk of confusion of the positive and negative poles, and hence the danger of a wrong connection to the battery. Thanks to the storage bag included in the delivery, the cables can be stowed away safely and space-saving. The user manual is conveniently located on the back of the storage bag and can thus be quickly held. OSRAM provides a 2-year warranty on this product (see osram.de/am-garantie for exact terms).

This text is machine translated.

Features

  • Up to 200A peak current: For transmitting the charging current, in order to start almost fully discharged batteriesUp to 2.0 liters: Suitable for starting vehicles with a petrol engine with a capacity of up to 2.0L100A Continuous Current: For continuous current transmission and for protection against overheating, a continuous current strength of 350A is givenCopper-coated aluminum cable with insulated clamps, handles and cables

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)