
Highlights & Details
Jump start cable OSC500A
- Up to 1200A peak currentUp to 9.5 liters600A continuous currentInsulated terminals
Technical specifications
- Product type
Jump lead
- Suitable for petrol engines up to
9500 cm³
- Suitable for Diesel engines up to
9500 cm³
- Cable length
5 m
- Conductivity equal to a copper cable with a cross section of
45 mm²
- Material
Aluminium (copper plated)
- Width
250 mm
- Height
105 mm
- Length
340 mm
- Cross section
50 mm²
- Voltage
12&24 V
- Features
Plastic clamps
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2613286 Osram Automotive BATTERYstart STARTER CABLE 500A Jump lead 50 mm² Aluminium (copper plated) 5 m Plastic clamps
Warranty Terms
Warranty Terms 2613286 Osram Automotive BATTERYstart STARTER CABLE 500A Jump lead 50 mm² Aluminium (copper plated) 5 m Plastic clamps
Description
This text is machine translated.
Features
- Up to 1200A peak current: Charge current transfer to start almost fully discharged batteriesUp to 9.5 liters: Suitable for starting vehicles with a petrol or diesel engine with a capacity of up to 9.5L600A continuous current: For continuous current transmission and protection against overheating, a continuous current strength of 600A is providedCopper-coated aluminum cable with insulated clamps, handles and cables
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































