• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Osram Automotive CLK H7 24V Assorted light bulbs Standard H7 24 V

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Truck SAPRELAMPBOX H7 H1 24 V

  • Reliable quality
  • Ergonomically shaped

Technical specifications

Product type

Assorted light bulbs

Type (car light bulbs)

H7

Operating voltage

24 V

Content

1 Set

Light colour

Neutral white

Series (car light bulbs)

Standard

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1344239 Osram Automotive CLK H7 24V Assorted light bulbs Standard H7 24 V

Description

A plastic box, which includes everything a truck driver for traveling needs. Especially in the case of longer periods of night driving, the safety of the operator in the first place. The pleasant form and the grip ensure that the box well. Inside the compartments to the lamps suitable designed so that they are not around roles can and lamps also with vibrations remain intact. The pears correspond to the highest quality standards. With this sparelampbox avoid the situation, until the next workshop to go in. You can now change the lamp and your drive safe. All spare lamps, due to their high quality with a long lifetime.

This text is machine translated.

Scope of delivery

  • Lamps (manufacturer's name): 7510 5637 7537 5627 7511;;;;; TSP 3930
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)