
Highlights & Details
LED warning light LEDguardian® TRUCK FLARE signal TA19 LEDSL103
- LED warning light & LED torch in one
- Orange flashing light & white torch light
- Up to 6000 Kelvin white light
- Up to 2000K orange light
- GGVS/ADR certified
Technical specifications
- Dim
(L x W x H) 100 cm x 90 mm x 236 mm
- Product type
Safety beacon
- Recommended use
Camper vans
Van
Quads
HGVs
Leisure
Construction plant
ATVs
Motorcycles
Cars
SUVs
Show more
- Factory colour
Black
Orange
- Weight
21000 g
- Content
1 pc(s)
- Width
90 mm
- Height
236 mm
- Length
100 cm
- Depth
42 mm
- Power supply (details)
AA battery 4x (included)
- Power supply (LOV)
battery-powered
- ECE type approval labels
E1
- Illumination colours
Orange
White
- Operating voltage
AA battery (4x), included
- Bulb type
LED (monochrome)
- Operating voltage
6 V
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2475340 Osram Automotive LEDSL103 LEDguardian TRUCK FLARE Signal TA19 Safety beacon Camper vans, Van, Quads, HGVs, Leisure, Cons
Warranty Terms
Warranty Terms 2475340 Osram Automotive LEDSL103 LEDguardian TRUCK FLARE Signal TA19 Safety beacon Camper vans, Van, Quads, HGVs, Leisure, Cons
Description
This text is machine translated.
Features
- LED warning light + LED torch
- Bright orange flashing light & bright white torch light
- LED warning light & LED torch in one: Improved visibility and thus increased safety for you and others in road traffic
- Bright orange flashing light & bright white flashlight for improved visibility: Signals the position of the damaged or left-behind vehicle
- Up to 6000 Kelvin (white light), up to 2000K (orange light), 6+6 long-life high power LED
- GGVS/ADR certifies that it is also approved for the transport of dangerous goods in accordance with the European Convention on the International Carriage of Dangerous Goods by Road and Dangerous Goods Ordinance
- TA19 is an LED warning light whose take-away in vehicles with a total weight of ≥ 3.5t according to §53a StVZO and use in case of a left-lying vehicle in Germany is obligatory
- 6+6 long-life high-power LEDs
- Protection class IP54 & IK06
- 2 years OSRAM guarantee
- Improved visibility and thus increased safety for you and others on the road
- Signals the position of the damaged or left-lying vehicle
- Torch light enables additional applications such as work light, inspection light
- Water, dust and impact resistant
- Non-slip, stable feet
- Ready to use immediately after purchase
- Practical and modern design
- Small, compact, light and still stable - easy and intuitive to use
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 66.97*
What kind of Breakdown Essentials are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































