• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Osram Automotive TYREseal KIT ESSENTIAL OTSK6ESN Tyre repair kit 1 pc(s)

1/16
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TYRESEAL ESSENTIAL KIT OTSK6ESN

  • Tyre repair set with 450 ml of sealant and analog tire inflator: Quick, versatile and easy to use
  • Suitable for use with RDKS valves
  • According to OE specification: Replacement for the original tire sealant of the car
  • No tool required: No need to remove the valve insert manufactured

Technical specifications

  • Pumping time 4.5 min.
  • Hose length 50 cm
  • Power cable-length: 3.0 m
  • Units of measurement PSI, kPa, bar
  • Accuracy (bar) ±0.1 bar
  • Operating voltage 12 V
Product type

Tyre repair kit

Factory colour

Grey

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3339828 Osram Automotive TYREseal KIT ESSENTIAL OTSK6ESN Tyre repair kit 1 pc(s)

Security datasheet

Security datasheet 3339828 Osram Automotive TYREseal KIT ESSENTIAL OTSK6ESN Tyre repair kit 1 pc(s)

Description

OSRAM TYREseal KIT
The OSRAM TYREseal KIT ESSENTIAL contains a 450 ml bottle with tire sealant and a high-quality analog tire filler.The tire sealant is a direct replacement for the original tire sealant of the vehicle. It is manufactured according to OE specifications using the latest particle gel technology and repairs tire damage up to 6 mm and can then be continued up to 200 km. Without a tool or jack, repairing a damaged tire is quick and easy. so that you can be on the road again within 10 minutes.The kit is delivered with a Velcro-protected storage bag for safe storage in the boot. The included ventilator comes with long cables and valve adapters and thus Ideal for inflating tires, bicycles and boats.The sealant flows through the valves so that it can be used safely with TMPS valves. No valve inserts need to be removed.Once the tire has been removed, the sealant can be easily washed out to allow a permanent repair. The solution is non-toxic, so when washed it is environment-friendly.

This text is machine translated.

Scope of delivery

  • 450 ml of sealant
  • Tyre filling device
  • User manual.

What kind of Tyre care are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)