• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Osram Automotive Working light 12 V, 24 V LEDriving® ROUND VX70-SP LEDWL102-SP Long range high beam (L x W x H) 93 x 30

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 92.99
-29 %
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Osram Automotive Working light 12 V, 24 V LEDriving® ROUND VX70-SP LEDWL102-SP Long range high beam (L x W x H) 93 x 30 x 75 mm 550 lm 6000 K

  • Pack of 2

Technical specifications

Dim

(L x W x H) 93 x 30 x 75 mm

Product type

Working light

LEDs

5 pc(s)

Design type

Round

Fastening method

Screw mount

Bulb type

LED (monochrome)

Operating voltage

12 V

24 V

Weight

1000 g

8 W

6000 K

Total luminous flux

550 lm

Width

30 mm

Height

75 mm

Depth

200 mm

Lenses for

Long range high beam

ECE type approval labels

R10

Mounting site

front

Length

93 mm

Recommended use

ATVs

Construction plant

Agriculture

HGVs

Quads

Forklifts

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2302109 Osram Automotive Working light 12 V, 24 V LEDriving® ROUND VX70-SP LEDWL102-SP Long range high beam (L x W x H) 93 x 30

Warranty Terms

Warranty Terms 2302109 Osram Automotive Working light 12 V, 24 V LEDriving® ROUND VX70-SP LEDWL102-SP Long range high beam (L x W x H) 93 x 30

Description

The Off-Road LED working spotlight Cube is a high-performance LED spot lamp with 6000 Kelvin.

This text is machine translated.

Features

  • Compact high-performance LED spot lights
  • Compact and robust
  • Breakproof polycarbonate lens for high demands
  • Over- and under-voltage protection
  • Integrated driver and heat management system for an increased life span
  • Input voltage: 12/24V
  • IP class: IP67
  • Polarity protection
  • Cable length: 35cm
  • ECE R10
  • Color temperature: 6000 K
  • 5 OSRAM LED DURIS S5
  • Light range @1lx: 53 m
  • Hot lumen: 550 lm
  • Nominal input power 8 W
  • Weight 200 g.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 146.97€ 119.97*

What kind of Car Search & Off-Road Competition Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)