
1/2
Energy-saving bulb
2G11
18 W
Warm white
Rod shape
57 V
12000 h
1175 lm
3000 K
2.3 mg
(Ø x L) 17.5 mm x 221 mm
G (A - G)
19 kWh/1000h
12000 h
18 W
1200 lm
Electronic ballast
CB
Yes
830
80 Ra
55.4 g
1 pc(s)
dimmable
1200 lm
221 mm
17.5 mm
Multicolour
7500 h
18 W
25.0 °C
Tube-shape
230 V/50 Hz
yes
Datasheet 572939 OSRAM Energy-saving bulb EEC: G (A - G) 2G11 221 mm 57 V 18 W Warm white Rod shape dimmable 1 pc(s)
Security datasheet 572939 OSRAM Energy-saving bulb EEC: G (A - G) 2G11 221 mm 57 V 18 W Warm white Rod shape dimmable 1 pc(s)