• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM Energy-saving bulb EEC: G (A - G) 2G11 321 mm 230 V 24 W Neutral white Rod shape dimmable 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Compact fluorescent lamps

  • Product lifespan approx 12000 h
  • Operated via Electronic ballast, CB
  • dimmable

Technical specifications

Product type

Energy-saving bulb

2G11

24 W

Colour

Neutral white

Rod shape

Operating voltage

230 V

12000 h

1620 lm

4000 K

Mercury content

2.3 mg

Dim

(Ø x L) 17.5 mm x 321 mm

G (A - G)

Energy consumption

27 kWh/1000h

Durability rating

12000 h

Power rating

24 W

Rated luminous flux

1800 lm

Operated via

Electronic ballast

CB

Yes

Colour rendering

840

Colour rendering index

80 Ra

Weight

0.102

Content

1 pc(s)

Light bulb features

dimmable

Total luminous flux

1800 lm

Length

321 mm

(Ø)

17.5 mm

7500 h

24 W

Operating temperature

25.0 °C

Type

Tubular

Operating voltage

230 V/50 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 572942 OSRAM Energy-saving bulb EEC: G (A - G) 2G11 321 mm 230 V 24 W Neutral white Rod shape dimmable 1 pc(s)

Security datasheet

Security datasheet 572942 OSRAM Energy-saving bulb EEC: G (A - G) 2G11 321 mm 230 V 24 W Neutral white Rod shape dimmable 1 pc(s)

Description

Scope of delivery

  • 1 pc(s)
  • Energy-saving bulb light bulb Rod shape;2G11