• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM Energy-saving bulb EEC: G (A - G) 2G11 533 mm 101 V 55 W Warm white Rod shape dimmable 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

OSRAM Energy-saving bulb 2G11 55 W Warm white EEC: G (A - G)

  • Product lifespan approx 12000 h
  • Operated via Electronic ballast, CB
  • dimmable

Technical specifications

Product type

Energy-saving bulb

2G11

55 W

Colour

Warm white

Rod shape

Operating voltage

101 V

12000 h

4800 lm

2700 K

Mercury content

2.5 mg

Dim

(Ø x L) 17.5 mm x 533 mm

G (A - G)

Energy consumption

61 kWh/1000h

Durability rating

12000 h

Power rating

55 W

Rated luminous flux

4800 lm

Operated via

Electronic ballast

CB

Yes

Colour rendering

827

Colour rendering index

80 Ra

Content

1 pc(s)

Light bulb features

dimmable

Total luminous flux

4800 lm

Length

533 mm

(Ø)

17.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 757914 OSRAM Energy-saving bulb EEC: G (A - G) 2G11 533 mm 101 V 55 W Warm white Rod shape dimmable 1 pc(s)

Description

Scope of delivery

  • 1 pc(s)
  • Energy-saving bulb light bulb Rod shape;2G11