

Energy-saving bulb
2G11
36 W
Neutral white
Rod shape
106 V
12000 h
2600 lm
4000 K
2.3 mg
(Ø x L) 35 mm x 415 mm
G (A - G)
40 kWh/1000h
12000 h
36 W
2900 lm
Electronic ballast
CB
Yes
840
80 Ra
94.29 g
1 pc(s)
dimmable
2900 lm
415 mm
35 mm
7500 h
36 W
25.0 °C
Tubular
230 V/50 Hz
yes
Datasheet 572944 OSRAM Energy-saving bulb EEC: G (A - G) 2G11 415 mm 106 V 36 W Neutral white Rod shape dimmable 1 pc(s)
Datasheet 572944 OSRAM Energy-saving bulb EEC: G (A - G) 2G11 415 mm 106 V 36 W Neutral white Rod shape dimmable 1 pc(s)
User & Safety Instructions 572944 OSRAM Energy-saving bulb EEC: G (A - G) 2G11 415 mm 106 V 36 W Neutral white Rod shape dimmable 1 pc(s)