
OSRAM HOMELIGHTING 4099854459658 LED reflector lamp EEC E (A - G) GU5.3 Reflector bulb 3.4 W Warm white (Ø x H) 50.00 mm

Highlights & Details
OSRAM HOMELIGHTING 4099854459658 LED reflector lamp GU5.3 3.4 W Warm white Reflector bulb
- Power= 3.4 W
- Total luminous flux= 345 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED reflector lamp
GU5.3
3.4 W
- Factory colour
Transparent
Reflector bulb
- Colour
Warm white
2700 K
- Colour temperature range
2700 K
No
- Operating voltage
12 V
- Length
50.00 mm
- (Ø)
50.00 mm
- Content
2 pc(s)
- Height
50.00 mm
E (A - G)
- Dim
(Ø x H) 50.00 mm x 50.00 mm
- Weight
28.00 g
- Bulb shape
MR16
- Power range
2.5 W - 4.9 W
- Total luminous flux
345 lm
- Material
Glass (lead-free)
- Depth
44.00 mm
- Width
50.00 mm
IP20
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3438482 OSRAM HOMELIGHTING 4099854459658 LED reflector lamp EEC E (A - G) GU5.3 Reflector bulb 3.4 W Warm white (Ø x H) 50.00 mm
User & Safety Instructions
User & Safety Instructions 3438482 OSRAM HOMELIGHTING 4099854459658 LED reflector lamp EEC E (A - G) GU5.3 Reflector bulb 3.4 W Warm white (Ø x H) 50.00 mm
Warranty Terms
Warranty Terms 3438482 OSRAM HOMELIGHTING 4099854459658 LED reflector lamp EEC E (A - G) GU5.3 Reflector bulb 3.4 W Warm white (Ø x H) 50.00 mm
Description
This text is machine translated.



































