
Sygonix SY-5781466 LED (monochrome) EEC A (A - G) E-27 3.8 W = 60 W Warm white (Ø x H) 60 mm x 104 mm Filament 5 pc(s)
Highlights & Details
Sygonix SY-5781466 LED (monochrome) E-27 3.8 W = 60 W Warm white
- wattage equals wattage: 3.8 W = 60 W
- Product lifespan approx: 50000 h
- 5-piece set
- Energy Class A lamp with 60W
- Glass material
- Filament type
- Non-dimmable
- E27 Socket, clear
- Long Lifetime: 50000H
- Power = 3.8W
Technical specifications
- Product type
LED (monochrome)
E-27
3.8 W
806 lm
60 W
- Factory colour
Transparent
- Version
clear
- Radiation angle
320°
- Colour
Warm white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
- Light bulb features
Filament
2700 K
- Colour temperature range
2700 K (max)
No
50000 h
- Ignition time
0.50 s
- Start-up time required to reach 60 % luminous flux (in sec)
0.50 s
- Operating voltage
230 V
- (Ø)
60 mm
- Content
5 pc(s)
- Height
104 mm
A (A - G)
- Energy consumption
4 kWh/1000h
- Dim
(Ø x H) 60 mm x 104 mm
- LEDs
1
- Power rating
3.8 W
- Rated luminous flux
806 lm
- Colour rendering
827
- Colour consistency (SDCM)
6
- Colour rendering index
80 Ra
- Weight
31 g
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
2700 K
- Total luminous flux
4030 lm
- Material
Glass
- Max. temperature
+40 °C
- Min. temperature
-20 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2890733 Sygonix SY-5781466 LED (monochrome) EEC A (A - G) E-27 3.8 W = 60 W Warm white (Ø x H) 60 mm x 104 mm Filament 5 pc(s)
Description
Features
- Indoor used (IP20)
- Warm White Color (2700K)
- Significant Energy Saving
Scope of delivery
- 5pcs bulb
Frequently Bought Together
(*All information is plus legal VAT)€ 21.98€ 19.98*










































