• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING Eco halogen EEC: G (A - G) G9 43 mm 230 V 20 W Warm white Pin base dimmable 2 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

17 Pair (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eco halogen OSRAM HOMELIGHTING 20 W Warm white EEC: G (A - G) Pin base dimmable

  • Power= 20 W
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

Eco halogen

G9

20 W

25 W

Pin base

Colour

Warm white

2000 h

Operating voltage

230 V

235 lm

2700 K

Mercury content

0.0 mg

Start-up time required to reach 60 % luminous flux (in sec)

0.0 s

Power factor

1.00

Dim

(Ø x L) 14 mm x 43 mm

G (A - G)

Energy consumption

20 kWh/year

Durability rating

2000 h

Power rating

20 W

Rated luminous flux

235 lm

Yes

Weight

2.9 g

Content

2 pc(s)

Light bulb features

dimmable

EOL luminous flux retention

80 %

Length

43 mm

(Ø)

14 mm

Ignition time

0.00 s

Documents & Downloads

Datasheet

Datasheet 1277604 OSRAM HOMELIGHTING Eco halogen EEC: G (A - G) G9 43 mm 230 V 20 W Warm white Pin base dimmable 2 pc(s)

User & Safety Instructions

User & Safety Instructions 1277604 OSRAM HOMELIGHTING Eco halogen EEC: G (A - G) G9 43 mm 230 V 20 W Warm white Pin base dimmable 2 pc(s)

More interesting products

(*All information is plus legal VAT)