• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING Oven light EEC: G (A - G) G4 30.00 mm 12 V 20 W Warm white 2 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

28 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Oven light OSRAM HOMELIGHTING 20 W Warm white EEC: G (A - G)

  • Power= 20 W
  • Total luminous flux= 300 lm
  • Colour temperature= 2900 K
  • Warm white

Technical specifications

Product type

Oven light

G4

20 W

Colour

Warm white

2000 h

Operating voltage

12 V

2900 K

Mercury content

0 mg

Dim

(Ø x L) 8.00 mm x 30.00 mm

G (A - G)

Yes

Weight

1.1 g

Content

2 pc(s)

Bulb shape

G4

Total luminous flux

300 lm

Width

8.00 mm

Length

30.00 mm

(Ø)

8.00 mm

Documents & Downloads

Datasheet

Datasheet 3730487 OSRAM HOMELIGHTING Oven light EEC: G (A - G) G4 30.00 mm 12 V 20 W Warm white 2 pc(s)

User & Safety Instructions

User & Safety Instructions 3730487 OSRAM HOMELIGHTING Oven light EEC: G (A - G) G4 30.00 mm 12 V 20 W Warm white 2 pc(s)

Description

Low voltage halogen lamps with plug-in base for oven lighting. Product advantages: Two to three times light yield compared to conventional oven lighting. Optimal halogen composition for high temperatures. Tempered pins for secure high-temperature contact. Pyrolytic suitability (permitted ambient temperature 450 °C) Contains no mercury. Application areas: Ovens. Safety instructions: Do not touch the lamp if it is damaged. Operation with defective external piston not permitted. The lamp must only be used in closed lamps. Not suitable for lighting the house.

This text is machine translated.

Hints

Do not touch the lamp if it is damaged.,Operation with defective outside bulb is not permitted.,The lamp may only be used in a closed lamp.,Not suitable for room lighting in the household.

More interesting products

(*All information is plus legal VAT)