• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING Eco halogen EEC: G (A - G) R7s 78 mm 230 V 48 W Warm white Tube shape dimmable 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1105 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Halogen rod ECO, 48 W, 230 V, R7S

  • Power= 48 W
  • Colour temperature= 2800 K
  • Warm white

Technical specifications

Product type

Eco halogen

R7s

48 W

60 W

Tube shape

Colour

Warm white

2000 h

Operating voltage

230 V

700 lm

2800 K

Circuits

1000000

Dim

(Ø x L) 12 mm x 78 mm

G (A - G)

Energy consumption

48 kWh/1000h

Power rating

48 W

Yes

Weight

0.008

Content

1 pc(s)

Light bulb features

dimmable

Length

78 mm

(Ø)

12 mm

Factory colour

Multicolour

2000 h

48 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 579191 OSRAM HOMELIGHTING Eco halogen EEC: G (A - G) R7s 78 mm 230 V 48 W Warm white Tube shape dimmable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 579191 OSRAM HOMELIGHTING Eco halogen EEC: G (A - G) R7s 78 mm 230 V 48 W Warm white Tube shape dimmable 1 pc(s)

More interesting products

(*All information is plus legal VAT)