• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING Eco halogen EEC: G (A - G) R7s 78 mm 230 V 80 W Warm white Rod shape dimmable 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

303 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eco halogen OSRAM HOMELIGHTING 80 W Warm white EEC: G (A - G) Rod shape dimmable

  • Power= 80 W
  • Total luminous flux= 1400 lm
  • Colour temperature= 2900 K
  • Warm white

Technical specifications

Product type

Eco halogen

R7s

80 W

100 W

Rod shape

Colour

Warm white

2000 h

Operating voltage

230 V

1400 lm

2900 K

Circuits

50000

Dim

(Ø x L) 12 mm x 78 mm

G (A - G)

Energy consumption

80 kWh/1000h

Yes

Colour rendering

129

Colour rendering index

100 Ra

Content

1 pc(s)

Light bulb features

dimmable

Total luminous flux

1400 lm

Width

1.2 cm

Length

78 mm

(Ø)

12 mm

UV stop

Yes

100 Ra

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 361241 OSRAM HOMELIGHTING Eco halogen EEC: G (A - G) R7s 78 mm 230 V 80 W Warm white Rod shape dimmable 1 pc(s)

More interesting products

(*All information is plus legal VAT)