• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann HV halogen EEC: G (A - G) G4 12 V 20 W Warm white Pin base 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

322 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HV halogen Paulmann 20 W Warm white EEC: G (A - G) Pin base

  • Power= 20 W
  • Total luminous flux= 320 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

HV halogen

G4

20 W

Pin base

Colour

Warm white

2000 h

Operating voltage

12 V

320 lm

2700 K

Power factor

1

Dim

(Ø x H) 9 mm x 33 mm

G (A - G)

Durability rating

2000 h

Power rating

20 W

Rated luminous flux

320 lm

Colour rendering

127

Colour rendering index

100 Ra

Content

1 pc(s)

Total luminous flux

320 lm

(Ø)

9 mm

Factory colour

Clear

Height

33 mm

Version

clear

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2814134 Paulmann HV halogen EEC: G (A - G) G4 12 V 20 W Warm white Pin base 1 pc(s)

Warranty Terms

Warranty Terms 2814134 Paulmann HV halogen EEC: G (A - G) G4 12 V 20 W Warm white Pin base 1 pc(s)

Description

The halogen pin socket with 320lm and G4 is suitable for Ideal for use in different ovens. With 2700 K, the pin base creates a warm white light that provides a bright and clear view.

This text is machine translated.

Features

  • Simple change: Simply pluggable thanks to G4 socketSmall classicsSmall and powerful light

Scope of delivery

  • Halogen pin socket oven G4 12V 320lm 20W 2700K dimmable clear
  • User manual.

More interesting products

(*All information is plus legal VAT)