• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING HV halogen EEC: G (A - G) 2-pin 104.0 mm 240 V 575 W Warm white 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HV halogen OSRAM HOMELIGHTING 575 W Warm white EEC: G (A - G)

  • Power= 575 W
  • Total luminous flux= 11780 lm
  • Colour temperature= 3050 K
  • Warm white

Technical specifications

Product type

HV halogen

2-pin

575 W

Colour

Warm white

1500 h

Operating voltage

240 V

11780 lm

3050 K

Dim

(Ø x L) 19.0 mm x 104.0 mm

G (A - G)

Content

1 pc(s)

Total luminous flux

11780 lm

Length

104.0 mm

(Ø)

19.0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 756759 OSRAM HOMELIGHTING HV halogen EEC: G (A - G) 2-pin 104.0 mm 240 V 575 W Warm white 1 pc(s)