• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HV halogen EEC: G (A - G) G9 43.0 mm 230 V 33 W Warm white Pin base dimmable 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.19 / piece)
€ 2.19
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HV halogen OSRAM 33 W Warm white EEC: G (A - G) Pin base dimmable

  • Power= 33 W
  • Total luminous flux= 460 lm
  • Colour temperature= 2700 K
  • Warm white
  • Symbol image for OSRAM HV halogen EEC: G (A - G) G9 43.0 mm 230 V 33 W Warm white Pin base dimmable 1 pc(s)
  • Award image for OSRAM HV halogen EEC: G (A - G) G9 43.0 mm 230 V 33 W Warm white Pin base dimmable 1 pc(s)

Technical specifications

Product type

HV halogen

G9

33 W

40 W

Pin base

Colour

Warm white

2000 h

Operating voltage

230 V

460 lm

2700 K

Circuits

50000

Dim

(Ø x L) 14.0 mm x 43.0 mm

G (A - G)

Energy consumption

33 kWh/1000h

Yes

Colour rendering

827

Colour rendering index

85 Ra

Weight

5 g

Content

1 pc(s)

Bulb shape

G9

Light bulb features

dimmable

Total luminous flux

460 lm

Width

1.4 cm

Length

43.0 mm

(Ø)

14.0 mm

Factory colour

Transparent

100 Ra

Height

0 mm

Colour temperature (min.)

2800 K

Bulb type

HV halogen

Radiation angle

0°

LEDs

0 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 757638 OSRAM HV halogen EEC: G (A - G) G9 43.0 mm 230 V 33 W Warm white Pin base dimmable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 757638 OSRAM HV halogen EEC: G (A - G) G9 43.0 mm 230 V 33 W Warm white Pin base dimmable 1 pc(s)