• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING LED tube EEC: D (A - G) G13 Tube shape T8 CB, LLB 6.3 W Warm white 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED tube G13 6.3 W Warm white EEC: D (A - G) T8 CB, LLB

  • Power= 6.3 W
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED tube

Tube shape

G13

6.3 W

Power range

5 W - 7.4 W

Version

matte

Colour

Warm white

Operated via

CB

LLB

3000 K

Colour temperature range

3000 K

No

Operating voltage

230 V

Length

600 mm

Content

1 pc(s)

D (A - G)

Light features

Incl. starter bridge

Type

T8

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779273 OSRAM HOMELIGHTING LED tube EEC: D (A - G) G13 Tube shape T8 CB, LLB 6.3 W Warm white 1 pc(s)

Description

Energy-efficient LED tubes for electromagnetic ballasts (conventional/VVG). Product features: LED replacement for conventional T8 fluorescent lamps with G13 socket in conventional ballast luminaires. T8 LED tube in glass with splinter protection. Very long life, up to 50,000 h. Mercury free and RoHS compliant. Protection class: IP20 Product advantages: High luminous flux for demanding lighting tasks. Energy savings of up to 71% as compared to conventional T8 fluorescent lamps. Flicker free instant start. Very high switching strength. Applications: General lighting in ambient temperatures from -20…+45 °C. Corridors, stairways and parking garages. Domestic applications. Technical equipment: Suitable for use with magnetic ballasts. Safety instructions: For outdoor use, suitable wet room lights are available in accordance with data sheet and installation instructions. The TC point is located under the label on the front of the lamp. Not suitable for emergency lighting. All electrical connections must be made by a qualified specialist. Disconnect power before installation.

This text is machine translated.

Hints

For outdoor applications, suitable wet room lights can be used in accordance with the data sheet and installation instructions.,The TC point is located under the label on the front of the lamp.,Not suitable for emergency lighting.,All electrical connections must be made by a qualified specialist.,Disconnect the mains power before installation.

More interesting products

(*All information is plus legal VAT)