• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING LED tube EEC: D (A - G) G13 Tube shape T8 CB, LLB 7.4 W Natural white 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED tube G13 7.4 W Natural white EEC: D (A - G) T8 CB, LLB

  • Power= 7.4 W
  • Colour temperature= 4000 K
  • Natural white

Technical specifications

Product type

LED tube

Tube shape

G13

7.4 W

Power range

5 W - 7.4 W

Version

matte

Colour

Natural white

Operated via

CB

LLB

4000 K

Colour temperature range

4000 K

No

Operating voltage

230 V

Length

600 mm

Content

1 pc(s)

D (A - G)

Light features

Incl. starter bridge

Type

T8

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779286 OSRAM HOMELIGHTING LED tube EEC: D (A - G) G13 Tube shape T8 CB, LLB 7.4 W Natural white 1 pc(s)

Description

Energy-efficient LED tubes for electromagnetic ballasts (conventional/VVG). Product features: LED replacement for conventional T8 fluorescent lamps with G13 socket in conventional ballast luminaires. T8 LED glass tube with G13 socket. Flicker arm according to EU 2019/2020 (SVM ≤ 0.4 / PstLM ≤ 1). Mercury-free and RoHS compliant. Suitable for operating in one and two flame lamps Protection class: IP20 Product advantages: High color homogeneity. Energy savings of up to 69% as compared to conventional T8 fluorescent lamps. Flicker free instant start. Applications: General lighting in ambient temperatures from -20…+45 °C. Corridors, stairways and parking garages. Domestic applications. Technical equipment: Suitable for use with magnetic ballasts. Legal notice: When replacing a T8 fluorescent lamp, total energy efficiency and light distribution depend on the design of the installation. Safety instructions: For outdoor use, suitable wet room lights are available in accordance with data sheet and installation instructions. The TC point is located under the label on the front of the lamp. Not suitable for emergency lighting. All electrical connections must be made by qualified personnel only. Disconnect power before installation.

This text is machine translated.

Hints

For outdoor applications, suitable wet room lights can be used in accordance with the data sheet and installation instructions.,The TC point is located under the label on the front of the lamp.,Not suitable for emergency lighting.,All electrical connections must be made by qualified personnel only.,Disconnect the mains power before installation.

More interesting products

(*All information is plus legal VAT)