• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING LED tube EEC: E (A - G) G13 Tube shape T8 CB, LLB 36 W Daylight white 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED tube G13 36 W Daylight white EEC: E (A - G) T8 CB, LLB

  • Power= 36 W
  • Colour temperature= 65000 K
  • Daylight white

Technical specifications

Product type

LED tube

Tube shape

G13

36 W

Power range

20 W - 39.9 W

Colour

Daylight white

Operated via

CB

LLB

65000 K

Colour temperature range

65000 K

No

Length

1200 mm

Content

1 pc(s)

E (A - G)

No. of bulbs

1

Bulb shape

T8

Material

Glass

Max. temperature

+45 °C

Min. temperature

-20 °C

Type

T8

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3759806 OSRAM HOMELIGHTING LED tube EEC: E (A - G) G13 Tube shape T8 CB, LLB 36 W Daylight white 1 pc(s)

Information

Information 3759806 OSRAM HOMELIGHTING LED tube EEC: E (A - G) G13 Tube shape T8 CB, LLB 36 W Daylight white 1 pc(s)

Conformity certificate

Conformity certificate 3759806 OSRAM HOMELIGHTING LED tube EEC: E (A - G) G13 Tube shape T8 CB, LLB 36 W Daylight white 1 pc(s)

Warranty Terms

Warranty Terms 3759806 OSRAM HOMELIGHTING LED tube EEC: E (A - G) G13 Tube shape T8 CB, LLB 36 W Daylight white 1 pc(s)

Description

LED tubes for electromagnetic ballasts (conventional ballast/VVG). Product features: LED replacement for conventional T8 fluorescent lamps with G13 socket in conventional ballast luminaires. Mercury-free and RoHS compliant. Protection class: IP20 Product advantages: High color homogeneity. Energy savings of up to 69% (as compared to T8 fluorescent lamp). Flicker free instant start. Applications: General lighting in ambient temperatures from -20…+45 °C. Domestic applications. Corridors, stairways and parking garages.

This text is machine translated.

Hints

Not suitable for use with electronic ballast.
Not suitable for use with electronic ballast. For outdoor use, a suitable wet room light according to the data sheet and installation guide is possible.

More interesting products

(*All information is plus legal VAT)