
1/3
LED tube
Tube shape
G5
7 W
5 W - 7.4 W
13 W
Neutral white
10 W - 24.9 W
Electronic ballast
850 lm
4000 K
4000 - 4000 K
No
200000
0.59
90 %
55 V
517 mm
18.50 mm
1 pc(s)
E (A - G)
7.00 kWh/1000h
(Ø x L) 18.50 mm x 517 mm
1
30000 h
5
68 g
T5
incl. shard protection
4000 K
4000 K
Glass
IP20
45 °C
-20 °C
T5
White
190°
yes
Datasheet 2866563 OSRAM HOMELIGHTING LED tube EEC: E (A - G) G5 Tube shape T5 Electronic ballast 7 W = 13 W Neutral white (Ø x L) 18.50 mm
User & Safety Instructions 2866563 OSRAM HOMELIGHTING LED tube EEC: E (A - G) G5 Tube shape T5 Electronic ballast 7 W = 13 W Neutral white (Ø x L) 18.50 mm