• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING Linear LED Mobile Backlight sensor 400mm LED plinth lighting (+ motion detector) LED (monochrome) Neu

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM LINEAR mobile LED-under cabinet lamp with sensor 400mm

  • Neutral white

Technical specifications

Product type

LED plinth lighting (+ motion detector)

Type

Rod

Bulb type

LED (monochrome)

Length

400 mm

Colour

Neutral white

Light features

Incl. motion detector

n.rel.

Light bulb included

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3438348 OSRAM HOMELIGHTING Linear LED Mobile Backlight sensor 400mm LED plinth lighting (+ motion detector) LED (monochrome) Neu

User & Safety Instructions

User & Safety Instructions 3438348 OSRAM HOMELIGHTING Linear LED Mobile Backlight sensor 400mm LED plinth lighting (+ motion detector) LED (monochrome) Neu

Description

Chassis lamp for flexible installation, with motion detector, indirect lighting, battery operated, rechargeable. Product features: Rechargeable battery via USB cable. PIR-motion detector and daylight sensor. Colour temperature: 4,000 K. Product advantages: Accessories for flexible mounting options included. Soft light through indirect light distribution. Application areas: Upper cabinets. Shelves and chassis lighting. Kitchens, work areas. For interior lighting only. Technical features: USB charging cable. Safety Instructions: The device is not a toy and must not be kept out of the reach of children or operated by children. Not suitable for lighting the house. Battery Warning: Keep out of the reach of children. Swallowing can lead to burns, perforation of soft tissues and death. Within 2 hours of ingestion, severe burns may occur. Seek immediate medical care. If the battery compartment (if applicable) does not close securely, do not use the product any longer and keep it away from children. If you believe that batteries may have been swallowed or have entered the body, seek immediate medical attention. Please avoid: Maximum ambient temperature: +35 °C. Replacing a battery with an incorrect type may override the safety precautions (for example, some lithium battery types). Height of operation: 2000 m. Disposal of a battery in a fire or in a hot oven or mechanical crushing or cutting of a battery can lead to an explosion.

This text is machine translated.

Hints

The device is not a toy and must not be kept out of the reach of children or operated by children.,Not suitable for room lighting in the household.,Battery warning: Keep out of the reach of children. Swallowing can lead to burns, perforation of soft tissues and death. Within 2 hours of ingestion, severe burns may occur. Seek immediate medical attention.,If the battery compartment (if applicable) does not close securely, do not use the product anymore and keep it away from children. If you believe that batteries may have been swallowed or have entered a part of your body, seek medical attention immediately.,Please avoid: Maximum ambient temperature: +35 °C. Replacing a battery with an incorrect type may override the safety precautions (for example, some lithium battery types). Height of operation: 2000 m. Disposal of a battery in a fire or in a hot oven or mechanical crushing or cutting of a battery can lead to an explosion.

What kind of Undercabinet Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)