• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING Plinth lighting, LED plinth lighting LED (monochrome) Warm white, Cool white Black

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

LED Shift Batteries 60cm 12W CCT Black

  • Total luminous flux= 1800 lm
  • Colour temperature= 3000 K
  • Warm white, Cool white

Technical specifications

Product type

Plinth lighting

Operating voltage

230 V

Bulb type

LED (monochrome)

3000 K

Colour

Warm white

Cool white

1440 lm

Total luminous flux

1800 lm

Light features

Colour-changing

Protection class

I

IP20

Factory colour

Black

Material

Metal

n.rel.

Light bulb included

Yes

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3666112 OSRAM HOMELIGHTING Plinth lighting, LED plinth lighting LED (monochrome) Warm white, Cool white Black

User & Safety Instructions

User & Safety Instructions 3666112 OSRAM HOMELIGHTING Plinth lighting, LED plinth lighting LED (monochrome) Warm white, Cool white Black

Conformity certificate

Conformity certificate 3666112 OSRAM HOMELIGHTING Plinth lighting, LED plinth lighting LED (monochrome) Warm white, Cool white Black

Description

Black LED light strips with high light yield and color temperature adjustment function. Product features: Replacement for conventional T8 lamps. Very high light output (130 lm/W). Wall and ceiling lamp. Durability up to 30,000 h. Available lengths: 0.6 m, 1.2 m. Multi Colour function: 3000 K and 4000 K. Product advantages: Established design in trendy color black for modern accents. Sets the color temperature for different application requirements. High brightness and low power consumption. High energy savings compared to lamps that use conventional light sources. Easy to install. Applications: Interior applications. Ceiling and wall mounting. Kitchens, work areas. Corridors, stairwells, cellars. General interior lighting. Workshop. Technical equipment: Complete mounting and connection accessories included. Safety instructions: All electrical connections must be made by qualified personnel only. Caution, risk of electric shock. Check that the wall/ceiling is suitable. If you are unsure, get professional advice.

This text is machine translated.

Hints

All electrical connections must be made by qualified personnel only.,Caution, danger of electric shock.,Check the wall/ceiling for its suitability. If you are unsure, get professional advice.

What kind of Undercabinet Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)