• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM LA L296-Q2R2-1-Z SMD LED 0603 Amber 135 mcd 160 ° 20 mA 2 V

Image similar
Product type
SMD LED
Forward voltage U(F)
2 V
Forward current I(F)
20 mA
Type
SMD
Type
0603
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.12 / piece)
€ 0.14
-14 %
€ 0.12
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM LA L296-Q2R2-1-Z SMD LED 0603 Amber 135 mcd 160 ° 20 mA 2 V

Our service for you

Technical specifications

  • Series: SmartLED
Product type

SMD LED

Type

LA L 296-Q2R2-1-Z

Factory colour

Amber

Forward voltage U(F)

2 V

Forward current I(F)

20 mA

Type

SMD

Type

0603

Light intensity I(V)

135 mcd

Wavelength

615 nm

Radiation angle

160°

Type

Diffused

Dim

(L x W x H) 1.7 x 0.8 x 0.65 mm

Length

1.7 mm

Technology

AlInGaP

Width

0.8 mm

Min. temperature

-40 °C

Height

0.65 mm

Max. temperature

+100 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1007115 OSRAM LA L296-Q2R2-1-Z SMD LED 0603 Amber 135 mcd 160 ° 20 mA 2 V

User & Safety Instructions

User & Safety Instructions 1007115 OSRAM LA L296-Q2R2-1-Z SMD LED 0603 Amber 135 mcd 160 ° 20 mA 2 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of SMD LEDs are you looking for?