Image similar
SMD LED
LW L 283-Q1R 2-3 K8L-1-Z
Cold white
3.1 V
10 mA
SMD
0603
125.5 mcd
0.32; 0.31
6200 K
170°
130°
Diffused
(L x W x H) 1.7 x 0.8 x 0.65 mm
1.7 mm
InGaN
0.8 mm
-40 °C
0.65 mm
+100 °C
Yes
1 pc(s)
Datasheet 1007151 OSRAM LW L283-Q1R2-3K8L-1-Z SMD LED 0603 Cold white 125.5 mcd 170 °, 130 ° 10 mA 3.1 V
User & Safety Instructions 1007151 OSRAM LW L283-Q1R2-3K8L-1-Z SMD LED 0603 Cold white 125.5 mcd 170 °, 130 ° 10 mA 3.1 V