• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM LED (monochrome) EEC: C (A - G) G13 Tube shape T8 CB, LLB 10.3 W = 30 W Cool white, Daylight white (Ø x L) 26.7 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED (monochrome) G13 10.3 W = 30 W Cool white, Daylight white EEC: C (A - G) T8 CB, LLB

  • Power= 10.3 W
  • Total luminous flux= 1700 lm
  • Colour temperature= 6500 K
  • Cool white, Daylight white

Technical specifications

Product type

LED (monochrome)

Tube shape

G13

10.3 W

Power range

10 W - 19.9 W

1700 lm

30 W

Version

matte

Colour

Cool white

Daylight white

≙ power rating of a light bulb (range)

25 W - 39.9 W

Operated via

CB

LLB

Total luminous flux

1700 lm

6500 K

Colour temperature range

6500 K

No

75000 h

Circuits

200000

Operating voltage

220 V

230 V

240 V

Length

908 mm

(Ø)

26.7 mm

Content

1 pc(s)

C (A - G)

Energy consumption

11.00 kWh/1000h

Dim

(Ø x L) 26.7 mm x 908 mm

Weight

144 g

Max. temperature

+50 °C

Min. temperature

-20 °C

Type

T8

Documents & Downloads

Datasheet

Datasheet 2525318 OSRAM LED (monochrome) EEC: C (A - G) G13 Tube shape T8 CB, LLB 10.3 W = 30 W Cool white, Daylight white (Ø x L) 26.7 mm