• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM LED (monochrome) EEC: C (A - G) G13 Tube shape T8 CB, LLB 6.7 W Cool white, Daylight white (Ø x L) 26.7 mm x 603 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED (monochrome) G13 6.7 W Cool white, Daylight white EEC: C (A - G) T8 CB, LLB

  • Power= 6.7 W
  • Total luminous flux= 1100 lm
  • Colour temperature= 6500 K
  • Cool white, Daylight white

Technical specifications

Product type

LED (monochrome)

Tube shape

G13

6.7 W

Power range

5 W - 7.4 W

1100 lm

Colour

Cool white

Daylight white

Operated via

CB

LLB

Total luminous flux

1100 lm

6500 K

Colour temperature range

6500 K

75000 h

Circuits

200000

Operating voltage

220 V

230 V

240 V

Length

603 mm

(Ø)

26.7 mm

Content

1 pc(s)

C (A - G)

Energy consumption

7.00 kWh/1000h

Dim

(Ø x L) 26.7 mm x 603 mm

Weight

100 g

Max. temperature

+50 °C

Min. temperature

-20 °C

Type

T8

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2476793 OSRAM LED (monochrome) EEC: C (A - G) G13 Tube shape T8 CB, LLB 6.7 W Cool white, Daylight white (Ø x L) 26.7 mm x 603 m

User & Safety Instructions

User & Safety Instructions 2476793 OSRAM LED (monochrome) EEC: C (A - G) G13 Tube shape T8 CB, LLB 6.7 W Cool white, Daylight white (Ø x L) 26.7 mm x 603 m

Warranty Terms

Warranty Terms 2476793 OSRAM LED (monochrome) EEC: C (A - G) G13 Tube shape T8 CB, LLB 6.7 W Cool white, Daylight white (Ø x L) 26.7 mm x 603 m