LED (monochrome)
Tube shape
G13
12.1 W
10 W - 19.9 W
2000 lm
38 W
matte
Cool white
Neutral white
25 W - 39.9 W
CB
LLB
2000 lm
4000 K
4000 K
No
75000 h
200000
220 V
230 V
240 V
1060 mm
26.7 mm
1 pc(s)
C (A - G)
13.00 kWh/1000h
(Ø x L) 26.7 mm x 1060 mm
164 g
+50 °C
-20 °C
T8
yes
Datasheet 2525321 OSRAM LED (monochrome) EEC: C (A - G) G13 Tube shape T8 CB, LLB 12.1 W = 38 W Cool white, Neutral white (Ø x L) 26.7 mm