• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM LG A67K-H2K1-24-Z SMD LED SMD 2 Green 6.275 mcd 120 ° 2 mA 1.8 V

Image similar
Product type
SMD LED
Forward voltage U(F)
1.8 V
Forward current I(F)
2 mA
Type
SMD
Type
SMD 2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.33 / piece)
€ 0.33
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

  • Series: SIDELED
Product type

SMD LED

Type

LG A67 K-H 2K1-24-Z

Factory colour

Green

Forward voltage U(F)

1.8 V

Forward current I(F)

2 mA

Type

SMD

Type

SMD 2

Light intensity I(V)

6.275 mcd

Wavelength

570 nm

Radiation angle

120°

Type

Clear

Dim

(L x W x H) 4 x 3.6 x 4.2 mm

Length

4 mm

Technology

AlInGaP

Width

3.6 mm

Min. temperature

-40 °C

Height

4.2 mm

Max. temperature

+100 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1007179 OSRAM LG A67K-H2K1-24-Z SMD LED SMD 2 Green 6.275 mcd 120 ° 2 mA 1.8 V

User & Safety Instructions

User & Safety Instructions 1007179 OSRAM LG A67K-H2K1-24-Z SMD LED SMD 2 Green 6.275 mcd 120 ° 2 mA 1.8 V

Information

Information 1007179 OSRAM LG A67K-H2K1-24-Z SMD LED SMD 2 Green 6.275 mcd 120 ° 2 mA 1.8 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of SMD LEDs are you looking for?