• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM LG Y876-P1Q2-24-Z SMD LED SMD 2 Green 78.5 mcd 120 ° 20 mA 2 V

Image similar
Product type
SMD LED
Forward voltage U(F)
2 V
Forward current I(F)
20 mA
Type
SMD
Type
SMD 2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1169 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Total (€ 0.20 / piece)
€ 0.20
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD LED

Our service for you

Technical specifications

  • Series: SIDELED
Product type

SMD LED

Type

LG Y876-P1Q2-24-Z

Factory colour

Green

Forward voltage U(F)

2 V

Forward current I(F)

20 mA

Type

SMD

Type

SMD 2

Light intensity I(V)

78.5 mcd

Wavelength

570 nm

Radiation angle

120°

Type

Clear

Dim

(L x W x H) 3 x 1.2 x 1.2 mm

Length

3 mm

Technology

AlInGaP

Width

1.2 mm

Min. temperature

-40 °C

Height

1.2 mm

Max. temperature

+100 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1007173 OSRAM LG Y876-P1Q2-24-Z SMD LED SMD 2 Green 78.5 mcd 120 ° 20 mA 2 V

User & Safety Instructions

User & Safety Instructions 1007173 OSRAM LG Y876-P1Q2-24-Z SMD LED SMD 2 Green 78.5 mcd 120 ° 20 mA 2 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of SMD LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)