Image similar
SMD LED
LS A67 K-J 1K2-1-Z
Red
1.8 V
2 mA
SMD
SMD 2
7.85 mcd
630 nm
120°
Clear
(L x W x H) 4 x 3.6 x 4.2 mm
4 mm
AlInGaP
3.6 mm
-40 °C
4.2 mm
+100 °C
Yes
1 pc(s)
Datasheet 1007184 OSRAM LS A67K-J1K2-1-Z SMD LED SMD 2 Red 7.85 mcd 120 ° 2 mA 1.8 V
User & Safety Instructions 1007184 OSRAM LS A67K-J1K2-1-Z SMD LED SMD 2 Red 7.85 mcd 120 ° 2 mA 1.8 V