Image similar
SMD LED
LY A67 K-K2M 1-26-Z
Yellow
1.8 V
2 mA
SMD
SMD 2
15.7 mcd
587 nm
120°
Clear
(L x W x H) 4 x 3.6 x 4.2 mm
4 mm
AlInGaP
3.6 mm
-40 °C
4.2 mm
+100 °C
Yes
1 pc(s)
Datasheet 1007153 OSRAM LY A67K-K2M1-26-Z SMD LED SMD 2 Yellow 15.7 mcd 120 ° 2 mA 1.8 V
User & Safety Instructions 1007153 OSRAM LY A67K-K2M1-26-Z SMD LED SMD 2 Yellow 15.7 mcd 120 ° 2 mA 1.8 V