• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox Symmetry Back cover Apple iPhone 12, iPhone 12 Pro Transparent

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Otterbox Symmetry Compatible with (mobile phone): iPhone 12, iPhone 12 Pro, Transparent

  • Compatible with Apple MagSafe charger and Qi Wireless
  • The slim and transparent protective cover makes your smartphone stand out
  • Elegant design: Glides effortlessly in and out of pockets and handbags.
  • The robust design protects against falls, impacts and mishaps.
  • Display protection: The raised and beveled frame additionally protects the touch screen.
  • Easy installation : the protective cover can be attached and removed again in a flash
  • Compatible with 5G, 4G and all other standard networks
  • DROP+ | 3X more falls than military standard (MIL-STD-810H 516.6)

Technical specifications

Product type

Back cover

Compatible with

Apple

Compatible with

iPhone 12

iPhone 12 Pro

Factory colour

Transparent

Material

Polycarbonate (PC)

Synthetic rubber

Features

MagSafe compatibility

Shockproof

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2347476 Otterbox Symmetry Back cover Apple iPhone 12, iPhone 12 Pro Transparent

Description

If you want to show your smartphone, we recommend the transparent protective cover, which protects the smartphone against falls, dents and scratches.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)