• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ouneva Group VA03-0042 Butt joint 95 mm² 1 pc(s)

Image similar
Product type
Butt joint
Contact material
Copper silver plated
Length
55 mm
Content
1 pc(s)
max. cross section
95 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Butt joint

Contact material

Copper silver plated

Length

55 mm

Content

1 pc(s)

Manufacturer part #

VA03-0042

Type

VA03-0042

max. cross section

95 mm²

Outside Ø

20 mm

Inside diameter

15 mm

Cross-section range

95 mm² (max)

Documents & Downloads

Datasheet

Datasheet 2135768 Ouneva Group VA03-0042 Butt joint 95 mm² 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2135768 Ouneva Group VA03-0042 Butt joint 95 mm² 1 pc(s)

More interesting products

(*All information is plus legal VAT)