• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Overload relay 1 breaker, 1 maker WEG RW17-1D3-U008 1 pc(s)

Image similar
Product type
Overload relay
Contact type
1 breaker
1 maker
Type
RW17-1D3-U008
Amperage adjustment range (min.)
5.6 A
Amperage adjustment range (max.)
8 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Multiple: 3
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Suitable for/attached to: PATH compact contactor CWC07
Product type

Overload relay

Type

RW17-1D3-U008

Amperage adjustment range (min.)

5.6 A

Amperage adjustment range (max.)

8 A

Adjustment range (amperage)

5.6 - 8 A

Contact type

1 breaker

1 maker

Connection

Screw terminal

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

45 mm

Height

71.5 mm

Depth

83.5 mm

Dim

(W x H x D) 45 x 71.5 x 83.5 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1398537 Overload relay 1 breaker, 1 maker WEG RW17-1D3-U008 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1398537 Overload relay 1 breaker, 1 maker WEG RW17-1D3-U008 1 pc(s)

More interesting products

(*All information is plus legal VAT)