• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Overload relay 3 makers, 1 maker, 1 breaker WEG RW27-2D3-D008 1 pc(s)

Image similar
Product type
Overload relay
Contact type
3 makers
1 maker
1 breaker
Switching current (max.)
0.8
Type
RW27-2D3-D008
Connection
Screw terminal
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.39 / piece)
€ 47.39
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Overload relay

Type

RW27-2D3-D008

Contact type

3 makers

1 maker

1 breaker

Switching current (max.)

0.8

Connection

Screw terminal

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Content

1 pc(s)

Switching current (min.)

0.56 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2523145 Overload relay 3 makers, 1 maker, 1 breaker WEG RW27-2D3-D008 1 pc(s)

Information

Information 2523145 Overload relay 3 makers, 1 maker, 1 breaker WEG RW27-2D3-D008 1 pc(s)

Description

Motor protection relay RW17-2D for mounting on compact contactors CWB9 to CWB38
WEG-motor protection relay 0.56 - 0.8 A for CWB9 - CWB38

This text is machine translated.

More interesting products

(*All information is plus legal VAT)