
Pack Litz Wire Enamel-coated copper wire Outside diameter (incl. coating)=0.50 mm Outside diameter (w/o coating): 0.30 m
EAN:
Part number:
Item no:
Number
Total (1 m = € 0.70)
€ 55.99
incl. VAT
Only 4 Piece(s) available
Highlights & Details
RUPATEX ® class B, paint-insulated copper wire
- 3-way isolation
- Shorter development time
Technical specifications
- Insulating material class B (130°C).
- Nominal voltage max. 600 Vrms
- Breakdown voltage min. 3000 V
- Product type
Enamel-coated copper wire
- Surface
Coated
- Outside diameter (incl. coating)
0.50 mm
- Outside diameter (w/o coating)
0.30 mm
- No. of leads
1 x
- Cable features
Enamelled
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
80-0012
- Content
80 m
- Insulation material
Ethylene tetrafluoroethylene (ETFE)
- Sold per metre
No
- Type
80-0012
- Certification marks
IEC 60950
Documents & Downloads
Datasheet
Datasheet 1402135 Pack Litz Wire Enamel-coated copper wire Outside diameter (incl. coating)=0.50 mm Outside diameter (w/o coating): 0.30 m
Description
Example applications:
HF transformers
HF transformer
HF chokes
- Electronic ballasts
This text is machine translated.
HF transformers
HF transformer
HF chokes
- Electronic ballasts
This text is machine translated.
Scope of delivery
- Coil 80 meters



























