
Image similar
Automotive relay
CB112
w/o elbow mount
12 V DC
1 change-over
Silver alloy
Type C CEE 7/16 plug 6.3 mm
14 V DC
40 A
103 Ω
1 x 106
-40 °C
+85 °C
26 mm
25 mm
26 mm
(L x W x H) 26 x 26 x 25 mm
Plug-in
1.4 W
(500 V/DC) 20 MΩ
12 V
40 A/14 V DC
14 V DC
40 A
CB112
-40 - +85 °C
Spade plug 6.3 mm
max. 16 V DC
Datasheet 505080 Panasonic CB112 Automotive relay 12 V DC 40 A 1 change-over
User & Safety Instructions 505080 Panasonic CB112 Automotive relay 12 V DC 40 A 1 change-over