
Highlights & Details
Panasonic DMR-UBC 90 EGK UHD Blu-ray recorder
- UHD Blu-ray recorder with triple DVB-C/T2 HD tuner
- Breath-taking 4K image quality
- Receive and record of up to three HD channels at the same time
- Integrated 2 TB hard disk
- Everywhere at home and while traveling watch television thanks to TV> IP Server
Technical specifications
- Product type
UHD Blu-ray recorder
- Features
4K Ultra HD
DVB-C/T2 Triple HD tuner
High-res audio
Wi-Fi
- Network/internet function
TV to IP
Miracast
Hbb TV
DLNA
WiFi
LAN
- Wi-Fi
built-in
- Playback of
UHD Bluray
Bluray
DVD
CD
AVCHD
JPEG
MKV
MPEG-2
AAC
ALAC
Show more
- Reception
DVB-C (cable)
DVB-T2 (aerial)
- Recording function
Built-in hard disk
Blu-ray
DVD
- Interfaces
HDMI™
Digital audio out (coax)
LAN (10/100 Mbps)
SD
CI slot
USB
- No. of HDMI ports
2 x
- No. of USB ports
2 x
- Power consumption (ON)
48 W
- Power consumption (standby)
0.3 W
- Power supply (details)
220 - 240 V
- Factory colour
Black
- Dim
(W x H x D) 430 x 68 x 201 mm
- Width
430 mm
- Height
68 mm
- Depth
201 mm
- Weight
3.3 kg
- Recording formats
MP4
AVCHD
JPEG
MPEG-4
MKV
MP3
WMA
WAV
- HDD capacity
2 TB
- Cable length
0 mm
- Version
Connection cable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1543358 Panasonic DMR-UBC90EGK UHD Blu-ray recorder 4K Ultra HD, DVB-C/T2 Triple HD tuner, High-res audio, Wi-Fi Black
Description
This text is machine translated.
Features
- Breath-taking 4K Ultra HD image quality: playback of Blu-ray discs, reception of UHD TV and 4K VOD
- Receive and record of up to three HD channels at the same time integrated 2TB hard drive and time shifted television
- Powerful HCX processor with ultra-precise 4K HDR per representation and chroma processing
- Everywhere at home and while traveling watch television thanks to TV> IP Server, TV Anywhere function as well as remote programming
- Favorite films or your own videos/photos for archiving on Blu-ray Disc/DVD burning and playback
- High-Res audio playback and two HDMI outputs are isolated output of image and sound from.
Scope of delivery
- Remote control (batteries included)
- User manual.
- This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 1,085.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































