
Number
Total (€ 255.00 / piece)
€ 255.00
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Panasonic DP-UB154 Ultra HD Blu-ray player
- Ultra HD Blu-ray playback for breathtaking 4K image quality
- Support for HDR 10+
- Playback of numerous video and audio formats
- Compatibility with Dolby Atmos and playback of high-resolution audio formats
Technical specifications
- Product type
UHD Blu-ray player
- Features
4K Ultra HD
- Network/internet function
LAN
- Wi-Fi
no
- Playback of
UHD Bluray
Bluray
DVD
CD
MKV
JPEG
FLAC
WAV
ALAC
DSD
Show more
- Recording function
None
- Interfaces
HDMI™
USB
LAN (10/100 Mbps)
- No. of 10 Gb LAN ports
1 x
- No. of HDMI ports
1 x
- No. of USB ports
1 x
- Power consumption (ON)
0.3 W
- Power consumption (standby)
12 W
- Power supply (details)
220 - 240 V
- Factory colour
Black
- Dim
(W x H x D) 320 x 46 x 193 mm
- Width
320 mm
- Height
46 mm
- Depth
193 mm
- Weight
1.2 kg
- Cable length
0 mm
- Version
Connection cable
- Interfaces (input)
USB A (USB 2.0)
- Interfaces (output)
USB A (USB 2.0)
- Wireless charging
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1930332 Panasonic DP-UB154 UHD Blu-ray player 4K Ultra HD Black
Description
HOLLYWOOD HOME EXPERIENCE
For all those who film enjoyment to concentrate on the essentials - the Panasonic Player UB 154! It impresses with lively and detailed images and umhullendem sound and easy to use. He already supports the formats of tomorrow: HDR 10+ for the 4K home theater and Dolby Atmos for dynamic surround sound. Get all your favorite films: The universal player plays a wide range of formats of Ultra HD Blu-ray Disc, Blu-ray Disc and DVD, up to CD easily from and thus provides for excellent home theater experiences.
This text is machine translated.
For all those who film enjoyment to concentrate on the essentials - the Panasonic Player UB 154! It impresses with lively and detailed images and umhullendem sound and easy to use. He already supports the formats of tomorrow: HDR 10+ for the 4K home theater and Dolby Atmos for dynamic surround sound. Get all your favorite films: The universal player plays a wide range of formats of Ultra HD Blu-ray Disc, Blu-ray Disc and DVD, up to CD easily from and thus provides for excellent home theater experiences.
This text is machine translated.
Features
- Ultra HD Blu-ray playback for impressive 4K HDR image quality
- Support for HDR 10+: optimum brightness values and contrasts in each image scene
- Playback of numerous video and audio formats of Ultra HD Blu-ray Disc, Blu-ray Disc, DVD and CD
- USB-connection for additional media diversity
- Compatibility with Dolby Atmos and playback of high-resolution audio formats
- Easy to use thanks to HDMI control.
Hints
HDMI® is a registered trademark of the HDMI Licensing L.L.C.
Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 295.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























