• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic ECA1EM221 Electrolytic capacitor Radial lead 3.5 mm 220 µF 25 V DC 20 % (Ø x L) 8 mm x 11.5 mm 1 pc(s)

Collection
Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
220 µF
Nominal voltage
25 V DC
CS
3.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.16 / piece)
€ 0.37
-57 %
€ 0.16
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electrolytic capacitor

Type

Radial lead

CS

3.5 mm

Dim

(Ø x L) 8 mm x 11.5 mm

Capacity (elec.)

220 µF

Nominal voltage

25 V DC

Tolerance ±

20 %

(Ø)

8 mm

Content

1 pc(s)

Length

11.5 mm

RoHS-compliant
Max. temperature

+85 °C

Min. temperature

-40 °C

Type

ECA1EM221

Documents & Downloads

Datasheet

Datasheet 441743 Panasonic ECA1EM221 Electrolytic capacitor Radial lead 3.5 mm 220 µF 25 V DC 20 % (Ø x L) 8 mm x 11.5 mm 1 pc(s)