• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic ECA1VM471B Electrolytic capacitor Radial lead 5 mm 470 µF 35 V 20 % (Ø x L) 10 mm x 16 mm 1 pc(s)

Collection
Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
470 µF
Nominal voltage
35 V
CS
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electrolytic capacitor

Type

Radial lead

CS

5 mm

Dim

(Ø x L) 10 mm x 16 mm

Capacity (elec.)

470 µF

Nominal voltage

35 V

Tolerance ±

20 %

(Ø)

10 mm

Content

1 pc(s)

Length

16 mm

Max. temperature

+85 °C

Min. temperature

-40 °C

Type

ECA1VM471B

Documents & Downloads

Datasheet

Datasheet 441897 Panasonic ECA1VM471B Electrolytic capacitor Radial lead 5 mm 470 µF 35 V 20 % (Ø x L) 10 mm x 16 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 441897 Panasonic ECA1VM471B Electrolytic capacitor Radial lead 5 mm 470 µF 35 V 20 % (Ø x L) 10 mm x 16 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)