• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic ECA1CM472 Electrolytic capacitor Radial lead 7.5 mm 4700 µF 16 V DC 20 % (Ø x L) 16 mm x 25 mm 1 pc(s)

Collection
Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
4700 µF
Nominal voltage
16 V DC
CS
7.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electrolytic capacitor

Type

Radial lead

CS

7.5 mm

Dim

(Ø x L) 16 mm x 25 mm

Capacity (elec.)

4700 µF

Nominal voltage

16 V DC

Tolerance ±

20 %

(Ø)

16 mm

Content

1 pc(s)

Length

25 mm

Max. temperature

+85 °C

Min. temperature

-40 °C

Type

ECA1CM472

Documents & Downloads

Datasheet

Datasheet 441697 Panasonic ECA1CM472 Electrolytic capacitor Radial lead 7.5 mm 4700 µF 16 V DC 20 % (Ø x L) 16 mm x 25 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)